Similar

NLCV25T-100K-PFRD | |
|---|---|
DigiKey Part Number | NLCV25T-100K-PFRD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLCV25T-100K-PFRD |
Description | FIXED IND 10UH 360MA 1.32 OHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.32Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-100K-PFRD Models |
Category | DC Resistance (DCR) 1.32Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-100K-EFRD | TDK | 1.859 | 445-NLCV25T-100K-EFRDCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09915 € | 198,30 € |
| Unit Price without VAT: | 0,09915 € |
|---|---|
| Unit Price with VAT: | 0,11799 € |


