
NLC565050T-101K-PF | |
|---|---|
DigiKey Part Number | 445-3543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC565050T-101K-PF |
Description | FIXED IND 100UH 250MA 1.6 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 250 mA 1.6Ohm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC565050T-101K-PF Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5650 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |

