Similar
Direct
Similar
Similar
Similar

NLC453232T-2R2K-PF | |
|---|---|
DigiKey Part Number | 445-1948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-2R2K-PF |
Description | FIXED IND 2.2UH 850MA 180 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 850 mA 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-2R2K-PF Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-2R2M-EF | TDK | 2.669 | 445-16395-1-ND | 0,15000 € | Similar |
| CC453232-2R2KL | Bourns Inc. | 2.768 | 118-CC453232-2R2KLCT-ND | 0,24000 € | Direct |
| B82432T1222K000 | TDK | 10.070 | 495-1757-1-ND | 0,59000 € | Similar |
| CM453232-2R2JL | Bourns Inc. | 0 | CM453232-2R2JL-ND | 0,13553 € | Similar |
| CM453232-2R2KL | Bourns Inc. | 2.022 | CM453232-2R2KLCT-ND | 0,25000 € | Similar |





