Direct
Similar
Similar
Similar

NLC453232T-271K-PF | |
|---|---|
DigiKey Part Number | 445-1973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-271K-PF |
Description | FIXED IND 270UH 100MA 11 OHM SMD |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 100 mA 11Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-271K-PF Models |
Category | DC Resistance (DCR) 11Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-271KL | Bourns Inc. | 383 | 118-CC453232-271KLCT-ND | 0,24000 € | Direct |
| B82432T1274K000 | TDK | 5.562 | 495-1979-1-ND | 0,59000 € | Similar |
| CM453232-271JL | Bourns Inc. | 1.211 | 118-CM453232-271JLCT-ND | 0,25000 € | Similar |
| CM453232-271KL | Bourns Inc. | 487 | 118-CM453232-271KLCT-ND | 0,25000 € | Similar |




