NLC453232T-221K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 32.810
Unit Price: 0,59000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.788
Unit Price: 0,25000 €
Datasheet

Similar


Bourns Inc.
In Stock: 235.299
Unit Price: 0,25000 €
Datasheet

Similar


Murata Electronics
In Stock: 273
Unit Price: 0,30000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,70264 €
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-221K

DigiKey Part Number
445-1172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-221K
Description
FIXED IND 220UH 120MA 9 OHM SMD
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82432T1224K000TDK32.810495-1759-1-ND0,59000 €Similar
CM453232-221JLBourns Inc.1.788118-CM453232-221JLCT-ND0,25000 €Similar
CM453232-221KLBourns Inc.235.299CM453232-221KLCT-ND0,25000 €Similar
LQH43CN221K03LMurata Electronics273490-LQH43CN221K03LCT-ND0,30000 €Similar
P1812-224KDelevan0DN3328TR-ND1,70264 €Similar
Obsolete
This product is no longer manufactured. View Substitutes