Direct
Direct
Similar
Similar
Similar

NLC453232T-221K-PF | |
|---|---|
DigiKey Part Number | 445-1972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-221K-PF |
Description | FIXED IND 220UH 120MA 9 OHM SMD |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-221K-PF Models |
Category | DC Resistance (DCR) 9Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-221K-EF | TDK | 11.319 | 445-16394-1-ND | 0,15000 € | Direct |
| CC453232-221KL | Bourns Inc. | 1.687 | 118-CC453232-221KLCT-ND | 0,24000 € | Direct |
| B82432T1224K000 | TDK | 32.810 | 495-1759-1-ND | 0,59000 € | Similar |
| CM453232-221JL | Bourns Inc. | 1.788 | 118-CM453232-221JLCT-ND | 0,25000 € | Similar |
| CM453232-221KL | Bourns Inc. | 235.299 | CM453232-221KLCT-ND | 0,25000 € | Similar |





