
NLC453232T-1R2K-PF | |
|---|---|
DigiKey Part Number | 445-1945-2-ND - Tape & Reel (TR) 445-1945-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-1R2K-PF |
Description | FIXED IND 1.2UH 1A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-1R2K-PF Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-1R2KL | Bourns Inc. | 3 | CC453232-1R2KLCT-ND | 0,24000 € | Direct |
| B82432T1122K000 | TDK | 0 | B82432T1122K000-ND | 0,25789 € | Similar |
| CM453232-1R2JL | Bourns Inc. | 276 | CM453232-1R2JLCT-ND | 0,25000 € | Similar |
| CM453232-1R2KL | Bourns Inc. | 1.217 | 118-CM453232-1R2KLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,18400 € | 18,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15992 € | 79,96 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

