Direct

NLC252018T-2R2M | |
|---|---|
DigiKey Part Number | 445-1132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC252018T-2R2M |
Description | FIXED IND 2.2UH 390MA 500 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 390 mA 500mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLC252018T-2R2M Models |
Category | DC Resistance (DCR) 500mOhm |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-2R2M-PF | TDK | 1.939 | 445-1754-1-ND | 0,15000 € | Direct |


