Similar
Direct
Similar
Similar

NL453232T-331J-PF | |
|---|---|
DigiKey Part Number | 445-6429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL453232T-331J-PF |
Description | FIXED IND 330UH 85MA 14 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NL453232T-331J-PF Models |
Category | DC Resistance (DCR) 14Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-331J-EF | TDK | 2.234 | 445-16586-1-ND | 0,15000 € | Similar |
| CM453232-331JL | Bourns Inc. | 2.500 | 118-CM453232-331JLCT-ND | 0,25000 € | Direct |
| B82432C1334J000 | TDK | 0 | B82432C1334J000-ND | 0,29087 € | Similar |
| PM1812-331J-RC | Bourns Inc. | 9.067 | M8537CT-ND | 0,26000 € | Similar |





