MZA3216S301A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 30
Unit Price: 0,34000 €
Datasheet
300 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZA3216S301A

DigiKey Part Number
445-3349-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA3216S301A
Description
FERRITE BEAD 300 OHM 1206 1LN
Customer Reference
Detailed Description
300 Ohms 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILAS1206ER301VVishay Dale30541-ILAS1206ER301VCT-ND0,34000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes