Similar
Parametric Equivalent



MZA3216R301A | |
|---|---|
DigiKey Part Number | MZA3216R301A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA3216R301A |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLA31AG221SN4D | Murata Electronics | 3.570 | 490-9700-1-ND | 0,80000 € | Similar |
| ILAS1206ER301V | Vishay Dale | 30 | 541-ILAS1206ER301VCT-ND | 0,34000 € | Parametric Equivalent |



