MZA3216R121A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 13.010
Unit Price: 0,80000 €
Datasheet
120 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 180mOhm
0804-MZA

MZA3216R121A

DigiKey Part Number
MZA3216R121A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA3216R121A
Description
FERRITE BEAD 120 OHM 1206 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes