MZA3216R102A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 41.697
Unit Price: 0,80000 €
Datasheet
1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 600mOhm
0804-MZA

MZA3216R102A

DigiKey Part Number
MZA3216R102A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA3216R102A
Description
FERRITE BEAD 1 KOHM 1206 1LN
Customer Reference
Detailed Description
1 kOhms 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLA31AG102SN4DMurata Electronics41.697490-1002-1-ND0,80000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes