
MZA2010Y241C | |
|---|---|
DigiKey Part Number | MZA2010Y241C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA2010Y241C |
Description | FERRITE BEAD 240 OHM 0804 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) |

