Similar

MZA1210D330C | |
|---|---|
DigiKey Part Number | MZA1210D330C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA1210D330C |
Description | FERRITE BEAD 33 OHM 0504 1LN |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 2 Signal Line Ferrite Bead 0504 (1210 Metric), Array, 4 PC Pad 50mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0504 (1210 Metric), Array, 4 PC Pad |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005D330CT000 | TDK | 5.705 | 445-3340-1-ND | 0,08000 € | Similar |


