


MPZ2012S221AT000 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S221AT000TR-ND - Tape & Reel (TR) 445-MPZ2012S221AT000CT-ND - Cut Tape (CT) 445-MPZ2012S221AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S221AT000 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S221AT000 Models |
Category | Current Rating (Max) 3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04590 € | 4,59 € |
| 250 | 0,03952 € | 9,88 € |
| 500 | 0,03510 € | 17,55 € |
| 1.000 | 0,03103 € | 31,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02309 € | 92,36 € |
| 8.000 | 0,01991 € | 159,28 € |
| 12.000 | 0,01906 € | 228,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











