


MPZ2012S102AT000 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S102AT000TR-ND - Tape & Reel (TR) 445-MPZ2012S102AT000CT-ND - Cut Tape (CT) 445-MPZ2012S102AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S102AT000 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S102AT000 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,03920 € | 9,80 € |
| 500 | 0,03482 € | 17,41 € |
| 1.000 | 0,03078 € | 30,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02290 € | 91,60 € |
| 8.000 | 0,01976 € | 158,08 € |
| 12.000 | 0,01891 € | 226,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










