
MPZ1608SPH220ATDH5 | |
|---|---|
DigiKey Part Number | 445-MPZ1608SPH220ATDH5TR-ND - Tape & Reel (TR) 445-MPZ1608SPH220ATDH5CT-ND - Cut Tape (CT) 445-MPZ1608SPH220ATDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608SPH220ATDH5 |
Description | Beads,Auto,22,8.0A,-55~125 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04718 € | 23,59 € |
| 1.000 | 0,04159 € | 41,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03069 € | 122,76 € |
| 8.000 | 0,02711 € | 216,88 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

