
MPZ1608R391ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608R391ATD25TR-ND - Tape & Reel (TR) 445-MPZ1608R391ATD25CT-ND - Cut Tape (CT) 445-MPZ1608R391ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608R391ATD25 |
Description | FERRITE BEAD 390 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608R391ATD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03960 € | 3,96 € |
| 250 | 0,03408 € | 8,52 € |
| 500 | 0,03032 € | 15,16 € |
| 1.000 | 0,02685 € | 26,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02004 € | 80,16 € |
| 8.000 | 0,01733 € | 138,64 € |
| 12.000 | 0,01604 € | 192,48 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





