
MPZ1005Y900CTD25 | |
|---|---|
DigiKey Part Number | 445-172883-2-ND - Tape & Reel (TR) 445-172883-1-ND - Cut Tape (CT) 445-172883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005Y900CTD25 |
Description | FERRITE BEAD 90 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04504 € | 11,26 € |
| 500 | 0,04000 € | 20,00 € |
| 1.000 | 0,03532 € | 35,32 € |
| 5.000 | 0,02731 € | 136,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02231 € | 223,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

