
MPZ1005S600CTD25 | |
|---|---|
DigiKey Part Number | 445-172882-2-ND - Tape & Reel (TR) 445-172882-1-ND - Cut Tape (CT) 445-172882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S600CTD25 |
Description | FERRITE BEAD 60 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04544 € | 11,36 € |
| 500 | 0,04036 € | 20,18 € |
| 1.000 | 0,03564 € | 35,64 € |
| 5.000 | 0,02753 € | 137,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02249 € | 224,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








