
MPZ1005S300CTD25 | |
|---|---|
DigiKey Part Number | 445-172880-2-ND - Tape & Reel (TR) 445-172880-1-ND - Cut Tape (CT) 445-172880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S300CTD25 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.7A |
Manufacturer TDK | DC Resistance (DCR) (Max) 35mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,10936 € | 27,34 € |
| 500 | 0,09632 € | 48,16 € |
| 1.000 | 0,08421 € | 84,21 € |
| 5.000 | 0,07854 € | 392,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06417 € | 641,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

