
MPZ1005S121CT000 | |
|---|---|
DigiKey Part Number | 445-2981-2-ND - Tape & Reel (TR) 445-2981-1-ND - Cut Tape (CT) 445-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S121CT000 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S121CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03890 € | 3,89 € |
| 250 | 0,03356 € | 8,39 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02644 € | 26,44 € |
| 5.000 | 0,01942 € | 97,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01627 € | 162,70 € |
| 20.000 | 0,01571 € | 314,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











