
MPZ1005S100CTD25 | |
|---|---|
DigiKey Part Number | 445-172877-2-ND - Tape & Reel (TR) 445-172877-1-ND - Cut Tape (CT) 445-172877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S100CTD25 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04456 € | 11,14 € |
| 500 | 0,03956 € | 19,78 € |
| 1.000 | 0,03492 € | 34,92 € |
| 5.000 | 0,02687 € | 134,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02196 € | 219,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




