
MPZ0603S470CT000 | |
|---|---|
DigiKey Part Number | 445-7795-2-ND - Tape & Reel (TR) 445-7795-1-ND - Cut Tape (CT) 445-7795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S470CT000 |
Description | FERRITE BEAD 47 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 500mA 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ0603S470CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,05916 € | 14,79 € |
| 500 | 0,05242 € | 26,21 € |
| 1.000 | 0,04618 € | 46,18 € |
| 5.000 | 0,03766 € | 188,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03077 € | 461,55 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



