
MPZ0603S220HT000 | |
|---|---|
DigiKey Part Number | 445-180335-2-ND - Tape & Reel (TR) 445-180335-1-ND - Cut Tape (CT) 445-180335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S220HT000 |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.9A 36mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.9A |
Manufacturer TDK | DC Resistance (DCR) (Max) 36mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05770 € | 5,77 € |
| 250 | 0,04960 € | 12,40 € |
| 500 | 0,04398 € | 21,99 € |
| 1.000 | 0,03880 € | 38,80 € |
| 5.000 | 0,03054 € | 152,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02495 € | 374,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



