
MPZ0402S220CTF0W | |
|---|---|
DigiKey Part Number | 445-175177-2-ND - Tape & Reel (TR) 445-175177-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPZ0402S220CTF0W |
Description | FERRITE BEAD 22 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 750mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08080 € | 8,08 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06126 € | 30,63 € |
| 1.000 | 0,05387 € | 53,87 € |
| 5.000 | 0,04551 € | 227,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03718 € | 1.487,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

