
MPZ0402S220CT000 | |
|---|---|
DigiKey Part Number | 445-175176-2-ND - Tape & Reel (TR) 445-175176-1-ND - Cut Tape (CT) 445-175176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0402S220CT000 |
Description | FERRITE BEAD 22 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 750mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 750mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.009" (0.22mm) |
Number of Lines 1 | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ0402S220CTF0W | TDK | 38.850 | 445-175177-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08080 € | 8,08 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06126 € | 30,63 € |
| 1.000 | 0,05387 € | 53,87 € |
| 5.000 | 0,04551 € | 227,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03718 € | 743,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

