
MPZ0402S100CT000 | |
|---|---|
DigiKey Part Number | 445-175174-2-ND - Tape & Reel (TR) 445-175174-1-ND - Cut Tape (CT) 445-175174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0402S100CT000 |
Description | FERRITE BEAD 10 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 1.1A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08180 € | 8,18 € |
| 250 | 0,07012 € | 17,53 € |
| 500 | 0,06204 € | 31,02 € |
| 1.000 | 0,05454 € | 54,54 € |
| 5.000 | 0,04609 € | 230,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03765 € | 753,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

