
MMZ2012Y300BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ2012Y300BTD25TR-ND - Tape & Reel (TR) 445-MMZ2012Y300BTD25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012Y300BTD25 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608Y300BTD25 | TDK | 5.926 | 445-MMZ1608Y300BTD25CT-ND | 0,09000 € | MFR Recommended |
| 2508053007Y3 | Fair-Rite Products Corp. | 33.689 | 1934-1399-1-ND | 0,09000 € | Similar |
| MH2029-300Y | Bourns Inc. | 88.932 | MH2029-300YCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,03944 € | 9,86 € |
| 500 | 0,03506 € | 17,53 € |
| 1.000 | 0,03099 € | 30,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02371 € | 94,84 € |
| 8.000 | 0,02045 € | 163,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

