MFR Recommended

MMZ2012Y150BT000 | |
|---|---|
DigiKey Part Number | 445-MMZ2012Y150BT000TR-ND - Tape & Reel (TR) 445-MMZ2012Y150BT000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012Y150BT000 |
Description | FERRITE BEAD 15 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ2012Y150BT000 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608Y150BTA00 | TDK | 18.052 | 445-MMZ1608Y150BTA00CT-ND | 0,94000 € | MFR Recommended |


