MMZ2012S181AT000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 27.529
Unit Price: 0,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 19
Unit Price: 0,09000 €
Datasheet
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012S181AT000

DigiKey Part Number
445-MMZ2012S181AT000TR-ND - Tape & Reel (TR)
445-MMZ2012S181AT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ2012S181AT000
Description
FERRITE BEAD 180 OHM 0805 4LN
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012S181AT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608S181ATA00TDK27.529445-MMZ1608S181ATA00CT-ND0,09000 €MFR Recommended
MFBW1V2012-181-REaton - Electronics Division19283-MFBW1V2012-181-RCT-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes