MFR Recommended
Direct
Similar
Similar

MMZ2012S121AT000 | |
|---|---|
DigiKey Part Number | 445-MMZ2012S121AT000TR-ND - Tape & Reel (TR) 445-MMZ2012S121AT000CT-ND - Cut Tape (CT) 445-MMZ2012S121AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ2012S121AT000 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ2012S121AT000 Models |
Category | Current Rating (Max) 800mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608S121ATA00 | TDK | 191.512 | 445-MMZ1608S121ATA00CT-ND | 0,09000 € | MFR Recommended |
| MH2029-121Y | Bourns Inc. | 0 | MH2029-121YCT-ND | 0,09000 € | Direct |
| 2508051217Y3 | Fair-Rite Products Corp. | 73.983 | 1934-1443-1-ND | 0,10000 € | Similar |
| MFBW1V2012-121-R | Eaton - Electronics Division | 1.345 | 283-MFBW1V2012-121-RCT-ND | 0,09000 € | Similar |













