
MMZ2012D121BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ2012D121BTD25TR-ND - Tape & Reel (TR) 445-MMZ2012D121BTD25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012D121BTD25 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608D121BTD25 | TDK | 3.040 | 445-MMZ1608D121BTD25CT-ND | 0,08000 € | MFR Recommended |
| 2508051217Y0 | Fair-Rite Products Corp. | 48.075 | 1934-1454-1-ND | 0,14000 € | Similar |
| MH2029-121Y | Bourns Inc. | 0 | MH2029-121YCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04550 € | 4,55 € |
| 250 | 0,03912 € | 9,78 € |
| 500 | 0,03478 € | 17,39 € |
| 1.000 | 0,03074 € | 30,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02416 € | 96,64 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

