120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012D121BT000

DigiKey Part Number
445-MMZ2012D121BT000TR-ND - Tape & Reel (TR)
445-MMZ2012D121BT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ2012D121BT000
Description
FERRITE BEAD 120 OHM 0805 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012D121BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D121BTA00TDK16.946445-MMZ1608D121BTA00CT-ND0,08000 €MFR Recommended
MH2029-121YBourns Inc.0MH2029-121YCT-ND0,08000 €Direct
2508051217Y0Fair-Rite Products Corp.48.1251934-1454-1-ND0,08000 €Similar
In-Stock: 3.608
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes