30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608R300ATA00

DigiKey Part Number
445-MMZ1608R300ATA00TR-ND - Tape & Reel (TR)
445-MMZ1608R300ATA00CT-ND - Cut Tape (CT)
445-MMZ1608R300ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R300ATA00
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608R300ATA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
250,03960 €0,99 €
500,03560 €1,78 €
1000,03200 €3,20 €
2500,02760 €6,90 €
5000,02460 €12,30 €
1.0000,02182 €21,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01637 €65,48 €
8.0000,01421 €113,68 €
12.0000,01301 €156,12 €
20.0000,01248 €249,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €