
MMZ1608Q221BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Q221BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Q221BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Q221BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Q221BTA00 |
Description | FERRITE BEAD 220 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Q221BTA00 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03820 € | 3,82 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,02930 € | 14,65 € |
| 1.000 | 0,02596 € | 25,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01939 € | 77,56 € |
| 8.000 | 0,01678 € | 134,24 € |
| 12.000 | 0,01540 € | 184,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


