
MMZ1608D241CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D241CTD25TR-ND - Tape & Reel (TR) 445-MMZ1608D241CTD25CT-ND - Cut Tape (CT) 445-MMZ1608D241CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D241CTD25 |
Description | FERRITE BEAD 240 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 600mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03660 € | 3,66 € |
| 250 | 0,03160 € | 7,90 € |
| 500 | 0,02812 € | 14,06 € |
| 1.000 | 0,02491 € | 24,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01862 € | 74,48 € |
| 8.000 | 0,01613 € | 129,04 € |
| 12.000 | 0,01475 € | 177,00 € |
| 20.000 | 0,01466 € | 293,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


