


MMZ1005Y800CT000 | |
|---|---|
DigiKey Part Number | 445-2151-2-ND - Tape & Reel (TR) 445-2151-1-ND - Cut Tape (CT) 445-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y800CT000 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y800CT000 Models |
Category | Current Rating (Max) 450mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02808 € | 7,02 € |
| 500 | 0,02500 € | 12,50 € |
| 1.000 | 0,02217 € | 22,17 € |
| 5.000 | 0,01636 € | 81,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01374 € | 137,40 € |
| 20.000 | 0,01275 € | 255,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


