240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 260mOhm
MMZ-Series_1005 Type

MMZ1005Y241CT000

DigiKey Part Number
445-2153-2-ND - Tape & Reel (TR)
445-2153-1-ND - Cut Tape (CT)
445-2153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y241CT000
Description
FERRITE BEAD 240 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y241CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
260mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
250,04000 €1,00 €
500,03580 €1,79 €
1000,03210 €3,21 €
2500,02768 €6,92 €
5000,02464 €12,32 €
1.0000,02186 €21,86 €
5.0000,01615 €80,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01357 €135,70 €
20.0000,01251 €250,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €