



MMZ1005Y102CT000 | |
|---|---|
DigiKey Part Number | 445-2157-2-ND - Tape & Reel (TR) 445-2157-1-ND - Cut Tape (CT) 445-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y102CT000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y102CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02430 € | 12,15 € |
| 1.000 | 0,02154 € | 21,54 € |
| 5.000 | 0,01592 € | 79,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01338 € | 133,80 € |
| 20.000 | 0,01232 € | 246,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


