
MMZ1005S800HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1005S800HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S800HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S800HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S800HTD25 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,03090 € | 3,09 € |
| 250 | 0,02860 € | 7,15 € |
| 500 | 0,02694 € | 13,47 € |
| 1.000 | 0,02540 € | 25,40 € |
| 2.500 | 0,02350 € | 58,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02029 € | 202,90 € |
| 20.000 | 0,01913 € | 382,60 € |
| 30.000 | 0,01849 € | 554,70 € |
| 50.000 | 0,01770 € | 885,00 € |
| 70.000 | 0,01721 € | 1.204,70 € |
| 100.000 | 0,01669 € | 1.669,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

