Direct
Direct
Parametric Equivalent



MMZ1005S601AT000 | |
|---|---|
DigiKey Part Number | 445-172714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMZ1005S601AT000 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 520mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005S601CT000 | TDK | 128.989 | 445-2162-1-ND | 0,08000 € | Direct |
| BLM15AG601SN1D | Murata Electronics | 1.096.851 | 490-1006-1-ND | 0,08000 € | Direct |
| BBSY00100505601Y00 | Pulse Electronics | 18.009 | 553-BBSY00100505601Y00CT-ND | 0,08000 € | Parametric Equivalent |




