


MMZ1005S102ETD25 | |
|---|---|
DigiKey Part Number | 445-172789-2-ND - Tape & Reel (TR) 445-172789-1-ND - Cut Tape (CT) 445-172789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102ETD25 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,07784 € | 19,46 € |
| 500 | 0,06880 € | 34,40 € |
| 1.000 | 0,06039 € | 60,39 € |
| 5.000 | 0,05231 € | 261,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04143 € | 414,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

