
MMZ1005F181ETD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1005F181ETD25TR-ND - Tape & Reel (TR) 445-MMZ1005F181ETD25CT-ND - Cut Tape (CT) 445-MMZ1005F181ETD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F181ETD25 |
Description | GHZ BEADS,180,0.2A,-55~125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.6Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.6Ohm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07796 € | 19,49 € |
| 500 | 0,06890 € | 34,45 € |
| 1.000 | 0,06048 € | 60,48 € |
| 5.000 | 0,05240 € | 262,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04281 € | 428,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

