22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 170mOhm
MMZ1005xxxxET000

MMZ1005D220CTD25

DigiKey Part Number
445-174583-2-ND - Tape & Reel (TR)
445-174583-1-ND - Cut Tape (CT)
445-174583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005D220CTD25
Description
FERRITE BEAD 22 OHM 0402 4LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005D220CTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
170mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05300 €0,53 €
250,04560 €1,14 €
500,04080 €2,04 €
1000,03660 €3,66 €
2500,03160 €7,90 €
5000,02812 €14,06 €
1.0000,02491 €24,91 €
5.0000,01832 €91,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01536 €153,60 €
20.0000,01466 €293,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €