


MMZ1005AFZ151VT000 | |
|---|---|
DigiKey Part Number | 445-172709-2-ND - Tape & Reel (TR) 445-172709-1-ND - Cut Tape (CT) 445-172709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005AFZ151VT000 |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,06980 € | 17,45 € |
| 500 | 0,06176 € | 30,88 € |
| 1.000 | 0,05430 € | 54,30 € |
| 5.000 | 0,04588 € | 229,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03748 € | 374,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


