


MMZ1005A601ETD25 | |
|---|---|
DigiKey Part Number | 445-174438-2-ND - Tape & Reel (TR) 445-174438-1-ND - Cut Tape (CT) 445-174438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005A601ETD25 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08980 € | 8,98 € |
| 250 | 0,07684 € | 19,21 € |
| 500 | 0,06792 € | 33,96 € |
| 1.000 | 0,05964 € | 59,64 € |
| 5.000 | 0,05138 € | 256,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04198 € | 419,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







