
MMZ0603Y121CT000 | |
|---|---|
DigiKey Part Number | 445-2147-2-ND - Tape & Reel (TR) 445-2147-1-ND - Cut Tape (CT) 445-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y121CT000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 390mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y121CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 390mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05450 € | 5,45 € |
| 250 | 0,04684 € | 11,71 € |
| 500 | 0,04158 € | 20,79 € |
| 1.000 | 0,03671 € | 36,71 € |
| 5.000 | 0,02861 € | 143,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02337 € | 350,55 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

