80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 520mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S800HTD25

DigiKey Part Number
445-MMZ0603S800HTD25TR-ND - Tape & Reel (TR)
445-MMZ0603S800HTD25CT-ND - Cut Tape (CT)
445-MMZ0603S800HTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S800HTD25
Description
FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 520mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
520mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
180mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0201 (0603 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.013" (0.33mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08800 €0,88 €
250,07640 €1,91 €
500,06860 €3,43 €
1000,06140 €6,14 €
2500,05272 €13,18 €
5000,04674 €23,37 €
1.0000,04121 €41,21 €
5.0000,03290 €164,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02688 €403,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €